Low

GC ELECTRONICS  45-5019-BU  Modular Connector, Cat3, Cat4, Jack, 6 Contacts, 6 Positions, 1 Ports

GC ELECTRONICS 45-5019-BU
Manufacturer Part No:
45-5019-BU
Newark Part No.:
28K6365
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
-
Product Range:
-
Gender:
Jack
No. of Contacts:
6Contacts
No. of Positions:
6Positions
No. of Ports:
1Ports
LAN Category:
Cat3, Cat4
Contact Termination Type:
IDC / IDT
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.