Low

GC ELECTRONICS  45-210  Computer Cable, D Sub 25 Position Plug, Centronics 36 Position Plug, 6 ft, 1.8 m, Putty

GC ELECTRONICS 45-210
Manufacturer Part No:
45-210
Newark Part No.:
50F6379
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
D Sub 25 Position Plug
Connector Type B:
Centronics 36 Position Plug
Cable Length - Imperial:
6ft
Cable Length - Metric:
1.8m
Jacket Color:
Putty
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.