Low

GC ELECTRONICS  45-202  Computer Cable, D Sub 25 Position Plug, Centronics 36 Position Plug, 2 ft, 610 mm, Putty

GC ELECTRONICS 45-202
Manufacturer Part No:
45-202
Newark Part No.:
50F6376
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 45-202 is a 2ft putty Standard Parallel Printer Cable with DB25 male to CEN36 male connectors.
  • 25 Conductor connectors
  • 28AWG Conductor wire gauge

 

Product Information

Connector Type A:
D Sub 25 Position Plug
Connector Type B:
Centronics 36 Position Plug
Cable Length - Imperial:
2ft
Cable Length - Metric:
610mm
Jacket Color:
Putty
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.