Low

45-1413 - 

USB Cable, USB Type A Plug, USB Type B Plug, 1 m, 3.3 ft, USB 1.0, 1.1, Putty

45-1413 - USB Cable, USB Type A Plug, USB Type B Plug, 1 m, 3.3 ft, USB 1.0, 1.1, Putty

The actual product may differ from image shown

Manufacturer Part No:
45-1413
Newark Part No.:
95B7125
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
USB Type B Plug
:
1m
:
3.3ft
:
USB 1.0, 1.1
:
Putty
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 45-1413 is a 1m putty USB1.0 Computer Cable with an USB type-A plug on one end and USB type-B plug on other end. The cable comes with the 1-pair x 26AWG and 2 x 20AWG conductors.

Applications

Computers & Computer Peripherals, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$5.81 $ 5.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.81
10 + $4.60
50 + $4.35
100 + $4.10
250 + $3.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.