Low

GC ELECTRONICS  45-1346  Computer Cable, IEEE 1394 Firewire 4 Position Plug, IEEE 1394 Firewire 4 Position Plug, 6.5 ft, 2 m

GC ELECTRONICS 45-1346
Manufacturer Part No:
45-1346
Newark Part No.:
95B7119
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
IEEE 1394 Firewire 4 Position Plug
Connector Type B:
IEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial:
6.5ft
Cable Length - Metric:
2m
Jacket Color:
Putty
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.