Low

45-0389 - 

Computer Cable, D Sub 9 Position Receptacle, D Sub 9 Position Receptacle, 6 ft, 1.83 m, Putty

45-0389 - Computer Cable, D Sub 9 Position Receptacle, D Sub 9 Position Receptacle, 6 ft, 1.83 m, Putty

The actual product may differ from image shown

Manufacturer Part No:
45-0389
Newark Part No.:
83F7101
Also Known As:
45-389
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
D Sub 9 Position Receptacle
:
D Sub 9 Position Receptacle
:
6ft
:
1.83m
:
Putty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 45-0389 is a 6ft Null Modem Cable, DB9 (female)/DB9 (female) connector and 7 x 28AWG wire.

Applications

Computers & Computer Peripherals

Also Known As

45-389

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Audio / Video Cable Assembly, D Sub 9 Position Receptacle, D Sub 9 Position Receptacle, 6 ft

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

306 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$7.59 $ 7.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.59
2 + $7.39
5 + $7.22
10 + $6.92
25 + $6.70
50 + $6.40
100 + $5.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GC ELECTRONICS - 45-0389 - COMPUTER CABLE, NULL MODEM, DB9 F-F, 6FT, PUTTY 5 5 1 1
Computer Cable 45-0389 Great product, just what we needed and received quickly. March 9, 2015
  • 2015-06-11T15:21:19.121-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83F7101, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.