Low

32-3203-BU - 

Broadcast Signal Splitter, 2-Way, Nickel Plated, 40-1000MHz

32-3203-BU - Broadcast Signal Splitter, 2-Way, Nickel Plated, 40-1000MHz

The actual product may differ from image shown

Manufacturer Part No:
32-3203-BU
Newark Part No.:
64M1283
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 32-3203-BU is a DC Passive/Blocking Splitter for use with antenna systems that require power activation. It splits one inbound 75Ω video signal to multiple 75Ω video outlets. All terminals use standard threaded F video connectors. Anti-corrosion plating and sealed case resist the elements.
  • 2-way splitter DC
  • Nickel plating
  • 40 to 1000MHz Frequency range
  • 16dB Return loss
  • 22dB Isolation
  • Built-in ground block

Applications

Imaging, Video & Vision

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.20 $ 2.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.20
10 + $2.09
50 + $1.98
100 + $1.87
250 + $1.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.