Low

GC ELECTRONICS  30-9990  Multiconductor Unshielded Cable, Flat Phone Line, Silver, 4 Conductor, 26 AWG, 500 ft, 152.4 m

GC ELECTRONICS 30-9990
Manufacturer Part No:
30-9990
Newark Part No.:
89C2977
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
Silver
No. of Conductors:
4Conductor
Wire Gauge:
26AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
-
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products