Low

GC ELECTRONICS  30-9614  Modular Connector, Jack, 4 Contacts, 4 Positions, 1 Ports

GC ELECTRONICS 30-9614
Manufacturer Part No:
30-9614
Newark Part No.:
91C3713
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
-
Product Range:
-
Gender:
Jack
No. of Contacts:
4Contacts
No. of Positions:
4Positions
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
Screw
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.