Low

GC ELECTRONICS  30-9566  TELEPHONE CORD MODULAR 6WAY 15FT, SILVER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 16F5511
  • Manufacturer Part No 30-9566

Product Information


  • Cable Length - Imperial: 15ft
  • Cable Length - Metric: 4.6m
  • Connector Type A: 6P6C Modular Plug
  • Connector Type B: 6P6C Modular Plug
  • Jacket Color: Silver
  • No. of Conductors: 6
  • SVHC: To Be Advised

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.64

Buy

Price

Quantity List Price
1 - 24 $4.64
25 - 49 $4.06
50 - 99 $3.71
100 - 249 $3.34
250+ $3.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought