New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

GC ELECTRONICS - 22-0226-0000 - DEVELOPER CONCENTRATE BOTTLE 6FL.OZ

GC ELECTRONICS22-0226-0000
Image is for illustrative purposes only.
Please refer to product description
GC ELECTRONICS
Manufacturer:
GC ELECTRONICS
Newark Part Number:
89C0759
Manufacturer Part No:
22-0226-0000

Technical Data Sheet (583.87KB) EN
Technical Data Sheet (583.87KB) EN

Product Information
  • DEVELOPER CONCENTRATE BOTTLE 6FL.OZ
  • Developer Type: Positive
  • Developer Applications: PCBs
  • Dispensing Method: Bottle
  • Volume: 6fl.oz. (US)
  • Features: 6 oz. will Develop 10 to 20 sq. ft. of PCB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

1 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $10.55   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $15.83 $10.55
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3700
Price
For: 1 Each
1+
$10.89
10+
$10.34

3700 available to ship today
-Ground Delivery Only
2421-12S

TECHSPRAY

SILICONE, AEROSOL, 12FL.OZ

Lubricant Type:Silicone; Chemical Color:(Not Available); Dispensing Method:Aerosol; Volume:12fl.oz. (US); Features:Non-flammable, cleans and lubricates, protects against corrosion;

26
Price
For: 1 Each
1+
$22.79

26 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GC ELECTRONICS) OR (Developers) OR (22-0226-0000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC12778
1 Each
$10.89
TECHSPRAY 2421-12S
1 Each
$22.79