Low

GC ELECTRONICS  19-8475-SF  ANTI STATIC DUSTER, AEROSOL, 12OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 00Z1261
  • Manufacturer Part No 19-8475-SF

Product Information


  • Dispensing Method: Aerosol
  • Duster Type: Compressed Gas
  • Features: Contains No Flammable Additive or Ozone Depleting Chemicals; Anti Static Formulation Minimizes Risk of Electrostatic Damage to Sensitive Components
  • Product Applications: Computers / Electronics / Lab Instruments
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: 12fl.oz. (US)
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability:  59


  • 59 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $21.28

Buy

Price

Quantity List Price
1 - 14 $21.28
15 - 24 $19.27
25+ $17.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
00Z1981
1671-15S

1671-15S

TECHSPRAY

GAS DUSTER, AEROSOL, 15FL.OZ

GAS DUSTER, AEROSOL, 15FL.OZ; Dispensing Method:Aerosol; Volume:15fl.oz. (US); Weight:15oz ;RoHS Compliant: Yes

665

1+ $19.46

Buy
  • 665 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Suggested Substitutes
78H4044
SPC12778

SPC12778

MULTICOMP

AIR DUSTER, AEROSOL, 10OZ

AIR DUSTER, AEROSOL, 10OZ; Dispensing Method:Aerosol; Volume:-; Weight:10oz ;RoHS Compliant: Yes

2,767

1+ $11.87 14+ $11.23

Buy

  • 2,767 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15
29M6218
19-8475-10

19-8475-10

GC ELECTRONICS

GAS DUSTER, AEROSOL, 10OZ

GAS DUSTER, AEROSOL, 10OZ; Dispensing Method:-; Volume:-; Weight:10oz; Features:Non Ozone Depleting Chemicals, Anti Static Formulation Minimizes Risk of Electrostatic Damage to Sensitive Components ;RoHS Compliant: Yes

99

1+ $17.18

Buy

  • 99 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought