Low

GC ELECTRONICS  19-8475-10  GAS DUSTER, AEROSOL, 10OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 29M6218
  • Manufacturer Part No 19-8475-10

Product Information


  • Dispensing Method: -
  • Features: Non Ozone Depleting Chemicals, Anti Static Formulation Minimizes Risk of Electrostatic Damage to Sensitive Components
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: -
  • Weight: 10oz

Find similar products  grouped by common attribute

Availability

Availability:  99


  • 99 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.18

Buy

Price

Quantity List Price
1+ $17.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
00Z1980
1671-10S

1671-10S

TECHSPRAY

GAS DUSTER, AEROSOL, 10OZ

GAS DUSTER, AEROSOL, 10OZ; Dispensing Method:Aerosol; Volume:-; Weight:10oz; For Use With:Removes microscopic contaminants, lint, dust, metallic oxide deposits and other soils ;RoHS Compliant: Yes

1,597

1+ $13.16

Buy
  • 1,597 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
00Z1261
19-8475-SF

19-8475-SF

GC ELECTRONICS

ANTI STATIC DUSTER, AEROSOL, 12OZ

ANTI STATIC DUSTER, AEROSOL, 12OZ; Dispensing Method:Aerosol; Volume:12fl.oz. (US); Weight:-; Duster Type:Compressed Gas; Product Applications:Computers / Electronics / Lab Instruments ;RoHS Compliant: Yes

59

1+ $21.28 15+ $19.27 25+ $17.92

Buy
  • 59 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
29M6217
19-8475-0000

19-8475-0000

GC ELECTRONICS

GAS DUSTER, AEROSOL, 12OZ

GAS DUSTER, AEROSOL, 12OZ; Dispensing Method:Aerosol; Volume:-; Weight:12oz; Features:Non Ozone Depleting Chemicals, Anti Static Formulation Minimizes Risk of Electrostatic Damage to Sensitive Components ;RoHS Compliant: Yes

7

1+ $17.44 15+ $15.79 25+ $14.69

Buy

  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought