Low

GC ELECTRONICS  19-8410-SF  COOLANT/FREEZE, AEROSOL, 12OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 00Z1260
  • Manufacturer Part No 19-8410-SF

Product Information


  • Dispensing Method: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: -
  • Weight: 12oz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K0004 - TECHSPRAY-1672-15S-DIAGNOSTIC FREEZE, AEROSOL, 15FL.OZ
  • 00Z1212 - CHEMTRONICS-ES1550-COOLANT/FREEZE, AEROSOL, 15FL.OZ

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K0004
1672-15S

1672-15S

TECHSPRAY

DIAGNOSTIC FREEZE, AEROSOL, 15FL.OZ

DIAGNOSTIC FREEZE, AEROSOL, 15FL.OZ; Dispensing Method:Aerosol; Volume:15fl.oz. (US); Weight:15oz; Freeze Spray Type:Diagnostic; Series:1672 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

110

1+ $21.31

Buy

  • 110 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
00Z1212
ES1550

ES1550

CHEMTRONICS

COOLANT/FREEZE, AEROSOL, 15FL.OZ

COOLANT/FREEZE, AEROSOL, 15FL.OZ; Dispensing Method:Aerosol; Volume:15fl.oz. (US); Weight:15oz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $27.88

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15

Customers Also Bought