Low

GC ELECTRONICS  19-8410-0000  COOLANT/FREEZE, AEROSOL, 12OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29M6215
  • Manufacturer Part No 19-8410-0000

Product Information


  • Dispensing Method: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: -
  • Weight: 12oz

Find similar products  grouped by common attribute

Availability

Availability:  47


  • 47 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.15 $30.15

Buy

Price

Quantity List Price
1 - 14 $30.15
15 - 24 $27.96
25 - 49 $25.66
50 - 99 $24.41
100+ $23.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K0004
1672-15S

1672-15S

TECHSPRAY

DIAGNOSTIC FREEZE, AEROSOL, 15FL.OZ

DIAGNOSTIC FREEZE, AEROSOL, 15FL.OZ; Dispensing Method:Aerosol; Volume:15fl.oz. (US); Weight:15oz; Freeze Spray Type:Diagnostic ;RoHS Compliant: Yes

56

1+ $21.31

Buy

  • 56 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/21/15
00Z1212
ES1550

ES1550

CHEMTRONICS

COOLANT/FREEZE, AEROSOL, 15FL.OZ

COOLANT/FREEZE, AEROSOL, 15FL.OZ; Dispensing Method:Aerosol; Volume:15fl.oz. (US); Weight:15oz ;RoHS Compliant: Yes

105

1+ $27.88

Buy
  • 105 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/21/15

Customers Also Bought