New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

GC ELECTRONICS - 19-638A - SILICONE, AEROSOL, 4FL.OZ

GC ELECTRONICS19-638A
Image is for illustrative purposes only.
Please refer to product description
GC ELECTRONICS
Manufacturer:
GC ELECTRONICS
Newark Part Number:
43T7670
Manufacturer Part No:
19-638A

Technical Data Sheet (265.20KB) EN
Technical Data Sheet (265.20KB) EN

Product Information
  • SILICONE, AEROSOL, 4FL.OZ
  • Lubricant Type: Silicone
  • Chemical Color: (Not Available)
  • Dispensing Method: Aerosol
  • Volume: 4fl.oz. (US)
  • Lubricant Applications: Electrical
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 33 days

Price For: 1 Each

Minimum Order Quantity: 12

Order Multiple Quantity: 1

Price: $10.90  

  1. Qty

Price

Qty Price
12  - 24 $10.90
25  - 49 $9.85
50+  $8.93
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC34133

MULTICOMP (FORMERLY FROM SPC)

GENERAL-PURPOSE WIPES

Wipe Material:Hydroentangled Cellulose / Polyester; Wipe Width:203.2mm; Wipe Length:254mm; Accessory Type:C-Fold Cleaning Wipe; For Use With:Cleanroom Environments;

0
Price
For: 1 Each
12+
$17.87
60+
$16.22
108+
$14.86
252+
$13.80
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 11 days)
109-0027

MULTICOMP

ESD-SAFE GLOVES

Safety Category:CAT1 / EN388; Glove Size:M; Glove Color:Blue; Glove Material:Polyester; Color:Ivory w/Stripe;

0
Price
For: 10 Pair
1+
$15.76
50+
$14.18
100+
$13.09
250+
$12.07
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 91 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GC ELECTRONICS) OR (Lubricants & Cutting Fluids) OR (19-638A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC34133
1 Each
$17.87
MULTICOMP 109-0027
10 Pair
$15.76