Low

19-2302 - 

GC Electronics White Lithium Grease, Capacity: 1.75 oz, Features: Reduces friction loss to a minimum, retains consistency over w

19-2302 - GC Electronics White Lithium Grease, Capacity: 1.75 oz, Features: Reduces friction loss to a minimum, retains consistency over w

The actual product may differ from image shown

Manufacturer Part No:
19-2302
Newark Part No.:
96B9521

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CAIG LABORATORIES

Mechanical & Electrical Grease, Jar, 226 g

21 in stock
Add
0

Each

12+ $12.65 100+ $10.35 250+ $9.48 500+ $8.81 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
6 + $6.39
12 + $6.34
24 + $6.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.