Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No19-2302-0000
Newark Part No.28M9342
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No19-2302-0000
Newark Part No.28M9342
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTube
Volume1.75fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 19-2302-0000 is a white lithium soap Base Grease Lubricant that provides superior lubrication and reduces friction and wear to a minimum. It retains consistency over a wide range of temperatures, will not oxidize or harden and provides outstanding protection against corrosion. It is suitable for use on wiping contacts.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Lubricant Type
Grease
Volume
1.75fl.oz (US)
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate