Low

GC ELECTRONICS  19-161  EPOXY, BLACK, CONTAINER, 2.4OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 29M6213
  • Manufacturer Part No 19-161

Product Information


  • Color: Black
  • Compound Color: Black
  • Dispensing Method: Container
  • Potting Compound Type: Epoxy
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: -
  • Weight: 2.4oz

Find similar products  grouped by common attribute

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $84.02

Buy

Price

Quantity List Price
1 - 14 $84.02
15 - 24 $77.53
25 - 49 $72.07
50 - 99 $68.99
100+ $65.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought