Low

GC ELECTRONICS  19-160  RTV SILICONE, CLEAR, TUBE 10.2FL.OZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GC ELECTRONICS
  • Newark Part No.: 89C0755
  • Manufacturer Part No 19-160

Product Information


  • Color: Transparent
  • Compound Color: Transparent
  • Dispensing Method: Tube
  • Features: Electronic Grade, Self Leveling, Cures at Room Temperature; Temp. Range: -57 to +204degC; Dielectric Strength: 452 V/mil (173 KV/cm);Thermal Expansion: 9 x 104 1/K
  • For Use With: Corrosion-sensitive electrical or electronic equipment
  • Potting Compound Type: Silicone RTV
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: 10.2fl.oz. (US)
  • Weight: -

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $39.68

Buy

Price

Quantity List Price
1 - 14 $39.68
15 - 24 $36.62
25 - 49 $34.04
50 - 99 $32.58
100+ $30.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought