GC ELECTRONICS  19-159  SEALANT, TRANSPARENT, CARTRIDGE

GC ELECTRONICS 19-159

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89C0754
  • Manufacturer Part No 19-159

Product Overview


The 19-159 is a 2.8fl-oz 1-part neutral cure electronic grade Silicone Sealant. An excellent adhesive for many electrical and electronic applications where corrosion to metals is a problem. High surface resistivity and resists electrical tracking.
  • Non-corrosive
  • Good dielectric properties
  • >1 Vapor density
  • 1.05 Specific gravity

Applications

Industrial; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Color: White
  • Dispensing Method: Cartridge
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Sealant Applications: -
  • Sealant Color: Transparent
  • Sealant Type: Silicone
  • Volume: 2.8fl.oz. (US)
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability:  134


  • 134 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.95 $8.95

Buy

Price

Quantity List Price
1 - 14 $8.95
15 - 24 $8.24
25 - 49 $7.57
50 - 99 $7.18
100+ $6.89
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought