Please refer to product description
- Manufacturer:
- GC ELECTRONICS
- Newark Part Number:
- 91C5315
- Manufacturer Part No:
- 12-8800
-
- Technical Data Sheet (156.33KB) EN
- TOOLS, HAND CRIMP
- For Use With: GC Male F Compression Connector
- RoHS Compliant: NA
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 16 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $215.45
Price
| Qty | Price |
|---|---|
| 1 - 4 | $215.45 |
| 5 - 9 | $198.41 |
| 10 - 24 | $180.68 |
| 25 - 99 | $167.73 |
| 100+ | $155.45 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| PA1317 |
PALADIN TOOLS CRIMPER TOOL WITH DIE, BNC /TNC COAXIAL CONNECTORS Color:Orange Handle; Crimp Size:0.256", 0.213", 0.068"; For Use With:RG58, RG59, RG62 BNC / TNC Coaxial Connectors; Length:8.9"; Series:1300 ; (
Write a Review
|
Ask a Question
)
|
4 |
Price For: 1 Each
|
|
|||||||
|
4 available to ship today
|
|||||||||||
| PA2034 |
PALADIN TOOLS CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames; Crimp Size:0.256", 0.213", 0.068" ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
6 |
Price For: 1 Each
|
|
|||||||
|
6 available to ship today
|
|||||||||||
| PA8001 |
PALADIN TOOLS CRIMPALL 8000 CRIMPER WITH DIE Color:Orange/Black; Crimp Size:0.256", 0.213", 0.068"; For Use With:RG58, RG59, RG62AU BNC / TNC Coaxial Connectors; Series:8000 ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
5 |
Price For: 1 Each
|
|
|||||||
|
5 available to ship today
|
|||||||||||
| PA9611 |
GREENLEE TEXTRON RF/COAXIAL, F JACK, STRAIGHT, CRIMP Series:SealTite; Connector Type:F Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Coaxial Cable Types:RG6; (
Write a Review
|
Ask a Question
)
|
9 |
Price For: Pack of 20
|
|
|||||||
|
9 available to ship today
|
|||||||||||
| PA2045 |
PALADIN TOOLS CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames; Crimp Size:0.36", 0.324", 0.068"; Series:1300, 8000 ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
5 |
Price For: 1 Each
|
|
|||||||
|
5 available to ship today
|
|||||||||||
| PA1328 |
PALADIN TOOLS Color:Yellow; Crimp Size:0.346", 0.319", 0.256"; For Use With:RG59 & RG6 CATV 1300 Series CATV F Coaxial Connectors; Length:8.9"; Series:1300 ; (
Write a Review
|
Ask a Question
)
|
1 |
Price For: 1 Each
|
|
|||||||
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable |
|||||||||||
| PA9643 |
PALADIN TOOLS RF/COAXIAL, F JACK, STRAIGHT, CRIMP Series:SealTite; Connector Type:F Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Coaxial Cable Types:RG6; (
Write a Review
|
Ask a Question
)
|
3 |
Price For: Pack of 10
|
|
|||||||
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable |
|||||||||||
| PA901024 |
PALADIN TOOLS RATCHETING CRIMP TOOL, CRIMP TERMINALS, 30-24 AWG Color:Red; For Use With:AIM CATV F, Augat / T & B Snap-N-Seal, SealTite Connectors; Series:SealTite ; RoHS Compliant: Yes; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 12 days) |
|||||||||||
| PA9644 |
PALADIN TOOLS RF/COAXIAL, F JACK, STRAIGHT, CRIMP Series:SealTite; Connector Type:F Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Coaxial Cable Types:RG6; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: Pack of 10
|
|
|||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 12 days) |
|||||||||||
| 30-483 |
IDEAL Color:Blue & Black; Features:Die-Set for RG-9, Belden 8281 & RG-6 Cable; Heavy-duty ratcheting action (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 12 days) |
|||||||||||


