New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

GC ELECTRONICS - 12-454 - TOOLS, HAND CRIMP

GC ELECTRONICS12-454
Image is for illustrative purposes only.
Please refer to product description
GC ELECTRONICS
Manufacturer:
GC ELECTRONICS
Newark Part Number:
14C3669
Manufacturer Part No:
12-454

Technical Data Sheet (186.28KB) EN
Technical Data Sheet (186.28KB) EN

Product Information
  • TOOLS, HAND CRIMP
  • For Use With: GC RJ11, RJ45, Modular Connectors
  • RoHS Compliant: NA

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 29 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $62.73  

  1. Qty

Price

Qty Price
1  - 4 $62.73
5  - 9 $57.77
10  - 24 $52.61
25  - 99 $48.84
100+  $45.26
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PA2061

PALADIN TOOLS

CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL

For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$30.05

11 available to ship today
PA8045

PALADIN TOOLS

CRIMPALL 8000 CRIMPER W/DIE

Color:Orange/Black; Crimp Size:0.36", 0.324"; Crimp Tool:8000 Series Crimper and Die; For Use With:CATV F Coaxial & RJ45 connectors; Length:9.84";

3
Price
For: 1 Each
1+
$87.84

3 available to ship today
PA2064

PALADIN TOOLS

CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL

For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

5
Price
For: 1 Each
1+
$30.05

5 available to ship today
97 51 10

KNIPEX

CRIMPING PLIER

Crimp Application:RJ / Telecom; For Use With:RJ11, RJ12, RJ45 6 & 8 Pole Western Plugs ; RoHS Compliant: NA;

2
Price
For: 1 Each
1+
$94.32

2 available to ship today
PA1387

PALADIN TOOLS

TOOLS, HAND CRIMP

Color:Yellow; Crimp Size:0.36", 0.324"; Crimp Tool:1300 Series Crimper and Die; For Use With:CATV F & RJ45 Connectors, RG6, RG6 Quad, Cat5e, Cat6 Cables; Series:1300 ;

0
Price
For: 1 Each
1+
$70.50

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 9 days)
PA2687

PALADIN TOOLS

CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL

For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames; Crimp Size:0.324", 0.36" ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$36.99

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
PA2065

PALADIN TOOLS

CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL

For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$30.05

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 9 days)
PA8030

PALADIN TOOLS

CRIMPALL 8000 CRIMPER W/DIE

Color:Orange/Black; For Use With:Flat, Round, Solid, Stranded Cables; Length:9.84"; Series:8000 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$87.84

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
PA1307

PALADIN TOOLS

STANDARD RATCHETED CRIMPER TOOL WITH DIE

Color:Yellow; For Use With:RJ45 Flat / Round, Solid / Stranded Cables; Length:8.9"; Series:1300 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$68.19

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 9 days)
PA8032

PALADIN TOOLS

CRIMPALL 8000 CRIMPER WITH DIE

Color:Orange/Black; For Use With:RJ22 Flat, Round, Solid, Stranded Cables; Series:8000 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$87.84

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 19 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GC ELECTRONICS) OR (Crimp Tools - Hydraulic) OR (12-454)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$30.05
PALADIN TOOLS PA8045
1 Each
$87.84
1 Each
$30.05