Low

10-8120 - 

Sealant, Heat Sink Compound, Type 44, Electronics, Tube, White, 1fl.oz (US)

10-8120 - Sealant, Heat Sink Compound, Type 44, Electronics, Tube, White, 1fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
10-8120
Newark Part No.:
28M9333
Product Range
Type 44 Non-Silicone
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Electronics
:
Tube
:
White
:
1fl.oz (US)
:
-
:
Type 44 Non-Silicone
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-8120 is a 1fl-oz non-silicone white Sealant compounded with 100% synthetic base stocks. Features excellent heat transfer efficiency, thermal stability, high flow rate, no separation, bleed or migration typical of silicone based greases. It is in the form of white paste with odorless and insoluble in water.
  • 565°F Flash point
  • 2.7 Specific gravity
  • <0.01 Evaporation rate
  • <0.1mm hg Vapor pressure
  • >400°F Boiling point

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TECHSPRAY

Thermal Grease / Compound, Tube, 4 oz

136 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

640 Further stock expected to ship on Mar 22, 2018

More stock available week commencing 5/7/18
$8.34 $ 8.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.34
10 + $7.80
25 + $7.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.