Low

10-8118 - 

Sealant, Heat Sink Compound, Type 44, Electronics, Jar, White, 0.5fl.oz (US)

10-8118 - Sealant, Heat Sink Compound, Type 44, Electronics, Jar, White, 0.5fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
10-8118
Newark Part No.:
00Z762
Product Range
Type 44 Non-Silicone
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Electronics
:
Jar
:
White
:
0.5fl.oz (US)
:
-
:
Type 44 Non-Silicone
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Type 44 Non-Silicone series Heat Sink Compound is a non-silicone based, grease-like material specially blended with thermally conductive fine metal oxide powders. Compounded from 100% synthetic base stocks, it is designed as an alternative to silicone type heat sink compounds. This material features outstanding heat transfer efficiency, viscosity, high dielectric strength and thermal stability. Commonly used at the junction between a heat producing electrical device and the cooling medium, type 44 heat sink compound facilitates the transfer and removal of the damaging heat. The compound clings to all metal surfaces and will not melt, bleed or harden over time. This product can be used anywhere a silicone heat sink is used without the fear of silicone fluid migration.
  • 260°C Dropping point
  • -30 to 200°C Temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TECHSPRAY

Thermal Grease / Compound, Tube, 4 oz

136 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$6.57 $ 6.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.57
10 + $6.15
25 + $5.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.