Low

10-5002 - 

Coating, Enamel, Chemical, Red, Bottle, 2fl.oz (US)

10-5002 - Coating, Enamel, Chemical, Red, Bottle, 2fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
10-5002
Newark Part No.:
00Z311
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Enamel
:
-
:
Bottle
:
Red
:
2fl.oz (US)
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-5002 is a Chemical Coating bottle, thixotropic polyester-base red enamel that will not drip or sag, has excellent adhesion and is oil and waterproof. An excellent insulator, corona and spark preventive coating. For moisture-proofing and insulation of high voltage coils and other high voltage components, especially in high humidity problem areas. Also recommended for rotor and field coils in motors, to coat transformers. It is in the form of red liquid with aromatic odor.
  • 104°C Temperature range
  • 1700V/mil-min Dielectric strength
  • 0.95 to 1.08 Specific gravity
  • 200 to 350CPS Viscosity
  • 81°F Flash point

Applications

Industrial, Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$12.16 $ 12.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.16
10 + $11.14
25 + $10.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GC ELECTRONICS - 10-5002 - CHEMICAL COATING, BOTTLE 5 5 1 1
Red X corona dope I have used this conformal coating on HV components to help isolate the HV from nearby components. April 1, 2015
  • 2015-06-11T15:22:35.119-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_00Z311, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.