Low

10-347 - 

Adhesive, Epoxy - 2 Part, Tube, Grey, 2 fl.oz (US)

10-347 - Adhesive, Epoxy - 2 Part, Tube, Grey, 2 fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
10-347
Newark Part No.:
00Z577
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Grey
:
Room Temperature
:
-
:
Tube
:
2fl.oz (US)
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-347 is a 2-part Epoxy Glue, 5 hours set provides an exceptionally hard and strong bond. Gray-white in color with fillers added to increase viscosity and make it thixotropic (non-running). May be used to fill gaps or to replace broken sections. Bonds may be over-filled and filed or sanded after curing. It is in the form of gray paste with mild epoxy odor.
  • Good dielectric properties
  • >200°F Flash point
  • >400°F Boiling point
  • >Air vapor density
  • 1.26 Specific gravity

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

25 Further stock expected to ship on Mar 29, 2018

More stock available week commencing 4/9/18
$17.55 $ 17.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.55
10 + $16.51
25 + $15.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.