Low

10-252 - 

Brush, Acid, Steel Handle, Horse Hair Bristle, 0.438 " Width, 6 " Length

10-252 - Brush, Acid, Steel Handle, Horse Hair Bristle, 0.438 " Width, 6 " Length

The actual product may differ from image shown

Manufacturer Part No:
10-252
Newark Part No.:
66F6772
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6"
:
0.438"
:
Horse Hair
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-252 is a 7/16-inch No.2 Acid Brush for cleaning with solvents, applying coatings and a host of other uses. This brush is economical enough to use as throw-away in many applications. Handles are of tin plated steel and bristles a medium-fine horse hair. All 6-inch long, width below refers to width at base of bristles.
  • Fine for dusting keyboards and optics

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.12 $ 2.12
Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.12
10 + $1.98
25 + $1.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.