Low

10-251-1R - 

Brush, Acid, Steel Handle, Horse Hair Bristle, 0.375 " Width, 6 " Length

10-251-1R - Brush, Acid, Steel Handle, Horse Hair Bristle, 0.375 " Width, 6 " Length

The actual product may differ from image shown

Manufacturer Part No:
10-251-1R
Newark Part No.:
49M0720
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6"
:
0.375"
:
Horse Hair
:
Steel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-251-1R is a 3/8-inch #1 Acid Brush for cleaning with solvents, applying coatings and a host of other uses. This brush is economical enough to use as throw-away in many applications or may be used repeatedly with cleaners such as Freon TF, Chlorothene and Flux Solv. Handle is of tin-plated steel and bristles a medium fine horse hair. Also fine for dusting keyboards and optics.

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,873 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.196 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.196
10 + $0.183
25 + $0.174
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

GC ELECTRONICS - 10-251-1R - ACID BRUSH, NO. 1, 6IN, HORSE HAIR 5 5 1 1
Acid Brush This product functions as it should and the price is on par with the market. April 8, 2015
  • 2015-06-11T15:22:05.543-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_49M0720, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.