Low

10-100 - 

Adhesive, Epoxy - 2 Part, Transparent, Temperature, Tube, 0.75 fl.oz (US)

10-100 - Adhesive, Epoxy - 2 Part, Transparent, Temperature, Tube, 0.75 fl.oz (US)

The actual product may differ from image shown

Manufacturer Part No:
10-100
Newark Part No.:
00Z496

Product Information

:
Epoxy - 2 Part
:
Transparent
:
Temperature
:
-
:
Tube
:
0.75fl.oz (US)
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10-100 is a 2-part clear Epoxy Super Glue with Biphenyl-A (resin) and polyamide blend (hardener) base. The versatile epoxy cement is particularly suitable for cementing non-porous materials.
  • Cures at room temperature
  • Bond strength of over 3000 psi
  • Will not shrink through curing
  • Resistant to water, solvents, heat, cold and fungus
  • Excellent dielectric properties
  • Mix in equal parts from two tube
  • Hard 24-hour drying time
  • -40 to 302°F Temperature range

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$13.76 $ 13.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.76
10 + $12.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.