New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

GARRETT ELECTRONICS - AVXVARIST20S10 - SURFACE MOUNT VARISTOR KIT

GARRETT ELECTRONICSAVXVARIST20S10
Image is for illustrative purposes only.
Please refer to product description
GARRETT ELECTRONICS
Manufacturer:
GARRETT ELECTRONICS
Newark Part Number:
49H6649
Manufacturer Part No:
AVXVARIST20S10
Product Information
  • SURFACE MOUNT VARISTOR KIT
  • Kit Contents: 20-Pcs of Radial Zinc Oxide Varistors
  • Drop Ship: Yes
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 22 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

320
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

320 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

241
Price
For: 1 Each
1+
$91.00

241 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

127
Price
For: 1 Each
1+
$146.02

127 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(GARRETT ELECTRONICS) OR (Semiconductor Assortments) OR (AVXVARIST20S10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$34.65
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$146.02