Low

GARRETT ELECTRONICS  AVXRESON13S10  Band Resonator Kit

GARRETT ELECTRONICS-AVXRESON13S10-Band Resonator Kit

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Kit Contents: 10-Pcs of Each 13 Values 2MHz to 20MHz SMD Resonators
  • RoHS Compliant: No
  • SVHC: To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K6599
AVXRCRESON13S10

AVXRCRESON13S10

GARRETT ELECTRONICS

Band Resonator Kit

Band Resonator Kit; Kit Contents:10-Pcs of PBRC-B Series SMT Ceramic Band Resonators; Drop Ship:Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought