Low

GARDTEC  GHP50-24  Fan Accessory, AC Axial Fans, 300 V, Right Angle Plug, 24 "

GARDTEC GHP50-24
Manufacturer:
GARDTEC GARDTEC
Manufacturer Part No:
GHP50-24
Newark Part No.:
73R7700
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

For Use With:
AC Axial Fans
Voltage Rating:
300V
Fan Side Connector:
Right Angle Plug
Current Rating:
-
Cable Length:
24"
Product Range:
-
RoHS Compliant:
Yes
Equipment Side Connector:
Blunt Cut Wire Leads
Accessory Type:
Fan Power Cord
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.