Low

GHP100-24 - 

Fan Accessory, AC Axial Fans, 300 V, Straight Plug, 24 "

GHP100-24 - Fan Accessory, AC Axial Fans, 300 V, Straight Plug, 24 "

The actual product may differ from image shown

Manufacturer:
GARDTEC GARDTEC
Manufacturer Part No:
GHP100-24
Newark Part No.:
73R7692
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC Axial Fans
:
300V
:
Straight Plug
:
-
:
24"
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 50

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Gardtec fan cord

Details: 
What temperature does the fan come on at are there differant temps available?
2 years, 10 months ago
by
IamtheBest
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Designed to turn AC fan on as ambient temp. approaches 88°F and turn off fan as ambient temp. moves below 80°F.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:11.498-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73R7692, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.