Low

THSPM100 - 

Speaker Transformer, 70V/100V, 100W, 8ohm, 22AWG, 12" Cable

THSPM100 - Speaker Transformer, 70V/100V, 100W, 8ohm, 22AWG, 12" Cable

The actual product may differ from image shown

Manufacturer Part No:
THSPM100
Newark Part No.:
95K7749
Product Range
Speaker Transformer
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Speaker Transformer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

100W Speaker Matching Transformer Single coil autoformer allows high power matching of 8ohm or 16ohm speakers to 70V or 100V distributed commercial systems. It may also be used to convert 8ohm speakers to 16ohm, allowing larger numbers of speakers to be used in a conventional 8ohm installation. Wide frequency response makes this ideal in situations where sonic quality is critical. Color-coded 22AWG connections are 12" in length.
  • Power capacity: 100W RMS
  • Frequency response: 35Hz~19KHz (±1dB)
  • Taps (ohms): 8, 16, 50, 100, 200, 400, 800, 1600, 3200
  • Taps (70V): 100W, 50W, 25W, 12.5W, 6.25W, 3.13W, 1.56W
  • Taps (100V): 100W, 50W, 25W, 12.5W, 6.25W, 3.13W
  • Dimensions: 2.80" (H) x 2.31" (W) x 1.15" (D)
  • Weight: 1.7 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.