Low

GAINSPAN  GS1011MIP  MODULE, WIFI, W/ INT PA, PCB ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GAINSPAN
  • Newark Part No.: 82T3124
  • Manufacturer Part No GS1011MIP

Product Information


  • Compliance Standard: IEEE 802.11b
  • Frequency RF: 2.497GHz
  • Module Applications: Industrial Automation and Networking
  • Module Interface: I2C, SPI, UART
  • SVHC: To Be Advised
  • Transmit Power: 8mW

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $77.33

Buy

Price

Quantity List Price
1 - 9 $77.33
10 - 24 $75.00
25 - 49 $73.00
50 - 99 $70.66
100+ $67.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought