Low

GAINSPAN  GS1011MEP  MODULE, WIFI, W/ PCB ANT, NO PA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GAINSPAN
  • Newark Part No.: 82T3122
  • Manufacturer Part No GS1011MEP

Product Information


  • Compliance Standard: IEEE 802.11b
  • Frequency RF: 2.497GHz
  • Module Applications: Industrial Automation and Networking
  • Module Interface: I2C, SPI, UART
  • SVHC: To Be Advised
  • Transmit Power: 63mW

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $49.41

Buy

Price

Quantity List Price Your Price
1 - 24 $78.86 Promotional price $49.41
25 - 49 $74.71 Promotional price $49.41
50 - 99 $71.45 Promotional price $49.41
100 - 249 $69.08 Promotional price $49.41
250+ $67.00 Promotional price $49.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought