Low

GTPB3 - 

GT Pro Gaffer's Tape, 3" Black (For GaffGun)

GTPB3 - GT Pro Gaffer's Tape, 3" Black (For GaffGun)

The actual product may differ from image shown

Manufacturer:
GAFFGUN GAFFGUN
Manufacturer Part No:
GTPB3
Newark Part No.:
95Y0917

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. Available in a variety of colors, it is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT.
  • Thickness - 10. 75mil
  • Elongation - 5%
  • Service Temp Max - 200 F
  • Tensile Strength - 50 lbs./inch
  • Standard Roll Length - 55 yards
  • Width - 3”
  • Color - Black"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$31.00 $ 31.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.