Low

GTPB2 - 

GT Pro Gaffer's Tape, 2" Black (For GaffGun)

GTPB2 - GT Pro Gaffer's Tape, 2" Black (For GaffGun)

The actual product may differ from image shown

Manufacturer:
GAFFGUN GAFFGUN
Manufacturer Part No:
GTPB2
Newark Part No.:
95Y0916

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. Available in a variety of colors, it is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT.
  • Thickness - 10. 75mil
  • Elongation - 5%
  • Service Temp Max - 200 F
  • Tensile Strength - 50 lbs./inch
  • Standard Roll Length - 55 yards
  • Width - 2”
  • Color - Black"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$22.00 $ 22.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.