Low

GTGB3 - 

GT Gaff Tape, 3" Black (For GaffGun)

GTGB3 - GT Gaff Tape, 3" Black (For GaffGun)

The actual product may differ from image shown

Manufacturer:
GAFFGUN GAFFGUN
Manufacturer Part No:
GTGB3
Newark Part No.:
95Y0912

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GT Gaff is a 11. 8 mil polyethylene coated cloth laminated to a finish film with low gloss. GT Gaff has a natural rubber-based adhesive, and is great at conforming to irregular surfaces. Excellent water, vapor, and abrasion resistance, and clean removal on most surfaces.
  • Thickness - 11. 8 mil
  • Elongation - 11. 5%
  • Service Temp Max - 150 F
  • Tensile Strength - 30 lbs./inch
  • Standard Roll Length - 45 yards
  • Width - 3”
  • Color - Black"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$22.50 $ 22.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.