Low

GTGB2 - 

GT Gaff Tape, 2" Black (For GaffGun)

GTGB2 - GT Gaff Tape, 2" Black (For GaffGun)

The actual product may differ from image shown

Manufacturer:
GAFFGUN GAFFGUN
Manufacturer Part No:
GTGB2
Newark Part No.:
95Y0911

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GT Gaff is a 11. 8 mil polyethylene coated cloth laminated to a finish film with low gloss. GT Gaff has a natural rubber-based adhesive, and is great at conforming to irregular surfaces. Excellent water, vapor, and abrasion resistance, and clean removal on most surfaces.
  • Thickness - 11. 8 mil
  • Elongation - 11. 5%
  • Service Temp Max - 150 F
  • Tensile Strength - 30 lbs./inch
  • Standard Roll Length - 45 yards
  • Width - 2”
  • Color - Black"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$15.00 $ 15.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.