Low

G & J HALL  5.0MM  RE-THREADER, M5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: G & J HALL
  • Newark Part No.: 08WX6376
  • Manufacturer Part No 5.0MM

Product Information


  • Length: 70mm
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Pitch: 0.8mm
  • Thread Type: Metric

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.35

Buy

Price

Quantity List Price
1 - 24 $23.35
25 - 49 $22.22
50 - 99 $21.18
100 - 249 $20.05
250+ $19.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08WX6362
HB40

HB40

G & J HALL

MICRO DRILL, REAMER

MICRO DRILL, REAMER; Drill Bit Size Metric:5mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:-; SVHC:No SVHC (16-Jun-2014); Drill Bit Type:Deburring; Material:HSS ;RoHS Compliant: NA

  Write a Review | Ask a Question

12

1+ $60.75 25+ $57.56 50+ $55.04 100+ $53.22 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought