G & J HALL  3.00MM  RE-THREADER, M3

G & J HALL 3.00MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08WX6373
  • Manufacturer Part No 3.00MM

Product Specifications, Documents & More


  • Length: 70mm
  • SVHC: To Be Advised
  • Thread Pitch: 0.5mm
  • Thread Type: Metric

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.47 $21.47

Buy

Price

Quantity List Price
1 - 24 $21.47
25 - 49 $20.44
50 - 99 $19.48
100 - 249 $18.44
250+ $17.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08WX6362
HB40

HB40

G & J HALL

MICRO DRILL, REAMER

10 

Price for: Each 1

1+ $56.91 25+ $53.92 50+ $51.57 100+ $49.85

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16

Customers Also Bought