Low

FW BELL  SCV-100L  CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 48F4357
  • Manufacturer Part No SCV-100L

Product Information


  • Accuracy: 1%
  • Accuracy %: 1%
  • Current Measuring Range AC: -
  • Current Measuring Range DC: 50A to 100A
  • Response Time: 100ms
  • SVHC: To Be Advised
  • Sensor Output: Open Loop
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Unit Price: $196.24

Buy

Price

Quantity List Price
1+ $196.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought