Low

FW BELL  SAD18-1902  AXIAL TEST PROBE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 89J1854
  • Manufacturer Part No SAD18-1902

Product Information


  • Accuracy: ± 1%
  • Accuracy %: -
  • Cable Length: 1.524m
  • Features: 2" Probe Length, 0.187" dia.
  • For Use With: FW Bell 5180 Series Gaussmeters
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Test Probe Functions: Magnetic Field
  • Test Probe Type: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2226
  •  130/2228

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $358.93

Buy

Price

Quantity List Price
1+ $358.93

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought