Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FW BELL
- Newark Part Number:
- 16F6752
- Manufacturer Part No:
- NT-50
-
- Technical Data Sheet (743.96KB) EN
Product Information
- CURRENT SENSOR
- Accuracy %: 0.3%
- Current Measuring Range AC: -150A to 150A
- Current Measuring Range DC: -150A to 150A
- Response Time: 0.15µs
- Sensor Output: Current
- Sensor Terminals: Through Hole
- Supply Current Max: 150A
- RoHS Compliant: NA
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1837 / 1301832 / 129
1832 / 128
Availability
60 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $35.02
Price
| Qty | Price |
|---|---|
| 1+ | $35.02 |
|
|
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?

0 Community results found for the filter(s) you have selected
0 Community Results found for "(FW BELL) OR (Magnetometers) OR (NT-50)"
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

