Low

FW BELL  NT-5  CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 16F6749
  • Manufacturer Part No NT-5

Product Information


  • Accuracy %: 0.3%
  • Current Measuring Range AC: -15A to 15A
  • Current Measuring Range DC: -15A to 15A
  • Response Time: 0.15µs
  • SVHC: To Be Advised
  • Sensor Output: Current

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1832
  •  130/1837

Availability

Availability:  149


  • 149 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.51

Buy

Price

Quantity List Price
1+ $39.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought