Low

FW BELL  NA25  HALL EFFECT CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 28C7972
  • Manufacturer Part No NA25

Product Information


  • Accuracy: ± 1%
  • Accuracy %: 1%
  • Current Measuring Range AC: 0A to 25A
  • Current Measuring Range DC: 0A to 25A
  • Response Time: -
  • SVHC: To Be Advised
  • Sensor Output: Open Loop
  • Supply Voltage DC Max: 9V
  • Supply Voltage DC Min: -9V

Find similar products  grouped by common attribute

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.10

Buy

Price

Quantity List Price
1+ $15.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83F2354
CLN-25

CLN-25

FW BELL

CURRENT SENSOR

CURRENT SENSOR; Current Measuring Range AC:0A to 36A; Current Measuring Range DC:0A to 36A; Sensor Output:Closed Loop; Accuracy %:0.7%; Response Time:1 s; Output Current:25mA; Sensor Terminals:Through Hole; Supply Current:25Arms ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $44.26

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought