Low

FW BELL  CS-150  CURRENT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01F816
  • Manufacturer Part No CS-150

Product Information


  • Accuracy %: -
  • Current Measuring Range AC: 1A to 150A
  • Current Measuring Range DC: -
  • Frequency Max: 100Hz
  • Operating Frequency Range: 6Hz to 100Hz
  • Response Time: 250ms
  • SVHC: To Be Advised
  • Sensor Output: Open Loop
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1836
  •  131/1840

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $151.94 $151.94

Buy

Price

Quantity List Price
1+ $151.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought