Low

FW BELL  8030  GAUSS/TESLA/AMP METER, 300mG TO 300KG, 0.1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 46W2419
  • Manufacturer Part No 8030

Product Information


  • Accuracy %: 0.1%
  • External Depth: 368mm
  • External Height: 132mm
  • External Width: 292mm
  • Meter Display Type: TFT LCD Colour
  • No. of Digits / Alpha: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Readings: Ampere, Gauss, Tesla
  • Resolution - High Range Max: 1G
  • Resolution - Low Range Max: 1µG
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Weight: 5.3kg

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8,153.20

Buy

Price

Quantity List Price
1+ $8,153.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

datasheet for 8030

Details: 
Hello,

I'd like to review the products specs for a F.W. Bell 8030, but the attached datasheet here is for the 8010. Please advise.

Thank you
11 months ago
by
norris
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can download the product datasheet for "8030" from below link:
http://fwbell.com/ckfinder/userfiles/files/8030%20August%202011.pdf
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought